-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MM H.M.,B-22 SHROUD 4.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3531
|
Newark | Hard Metric Connectors Shroud Type B 22 Column |Amp Te Connectivity 646482-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$6.5100 | Buy Now |
DISTI #
A97828-ND
|
DigiKey | CONN SHROUD HARD METRIC 154P GRY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0326 / $7.7800 | Buy Now |
DISTI #
646482-5
|
Avnet Americas | Connector Accessories Shroud Receptacle 154 POS - Bulk (Alt: 646482-5) RoHS: Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$4.3820 / $4.9474 | Buy Now |
DISTI #
571-646482-5
|
Mouser Electronics | Hard Metric Connectors SHROUD TYPE B 22 COLUMN RoHS: Compliant | 0 |
|
$5.0300 | Order Now |
DISTI #
72136082
|
RS | Connector, 2MM, H.M.,B-22 Shroud 4.5MM, | TE Connectivity 646482-5 RoHS: Not Compliant Min Qty: 1280 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9800 | RFQ |
|
Future Electronics | 154 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type RoHS: Compliant pbFree: Yes Min Qty: 1280 Package Multiple: 1280 Lead time: 6 Weeks Container: Box | 0Box |
|
$4.8600 | Buy Now |
DISTI #
AMP646482-5
|
Heilind Electronics | 2MM H.M.B-22 SHROUD 4.5MM | Americas - 0 in Stock |
|
$5.1968 / $5.2744 | Buy Now |
|
Onlinecomponents.com | 2MM H.M.,B-22 SHROUD 4.5MM RoHS: Compliant |
45 In Stock |
|
$5.1900 / $6.3500 | Buy Now |
DISTI #
51522316
|
Verical | Connector Accessories Shroud Straight Gray Package RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 1546 | Americas - 32 |
|
$8.3553 | Buy Now |
DISTI #
16390503
|
Verical | Connector Accessories Shroud Straight Gray Package RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 13 |
|
$5.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
646482-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646482-5
TE Connectivity
2MM H.M.,B-22 SHROUD 4.5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |