There are no models available for this part yet.
Overview of 646572-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 646572-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC7196
|
Newark | Heat Shrink Cable Boots&end Caps Blk Boot 11Mm |Raychem Te Connectivity 646572-000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 / $14.0700 | Buy Now | |
DISTI #
646572-000
|
Avnet Americas | Cable Accessories Boot Fluid Resistant Elastomer Black - Bulk (Alt: 646572-000) RoHS: Compliant Min Qty: 525 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0150 / $6.0350 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 25 Lead time: 15 Weeks Container: Box | 0Box |
|
$5.4500 | Buy Now | ||
DISTI #
RYC204W221-25-0
|
Heilind Electronics | 646572-000 | Americas - 149 in Stock |
|
$5.1853 / $6.4572 | Buy Now | |
Onlinecomponents.com | 204W221-25-0 RoHS: Compliant |
720 In Stock |
|
$4.9000 / $7.9700 | Buy Now | ||
DISTI #
646572-000
|
TTI | Heat Shrink Cable Boots & End Caps 204W221-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 390 In Stock |
|
$5.1300 / $6.7400 | Buy Now | |
DISTI #
RYC204W221-25-0
|
Interstate Connecting Components | 646572-000 | 49 |
|
$5.1853 / $6.4572 | Buy Now | |
DISTI #
646572-000
|
Avnet Abacus | Cable Accessories Boot Fluid Resistant Elastomer Black (Alt: 646572-000) RoHS: Compliant Min Qty: 525 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757101133835
|
Chip1Stop | Heat Shrink Tubing ST Elastomer RoHS: Compliant | 100 |
|
$5.4900 / $10.1000 | Buy Now | |
Master Electronics | 204W221-25-0 RoHS: Compliant |
720 In Stock |
|
$4.9000 / $7.9700 | Buy Now |
CAD Models for 646572-000 by TE Connectivity
Part Data Attributes for 646572-000 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ELASTOMER
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-75 °C
|
Wire Size-Max
|
|