-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6469062-1) HMZD 4PAIR HDR. ASSY., 50MM MO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8360
|
Newark | Hmzd 4Pair Hdr. Assy., 50Mm Mo |Amp Te Connectivity 6469062-1 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2600 | Buy Now |
DISTI #
6469062-1-ND
|
DigiKey | HMZD 4PAIR HDR. ASSY., 50MM MO Min Qty: 180 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$87.4442 | Buy Now |
DISTI #
6469062-1
|
Avnet Americas | Conn Hard Metric HDR 160 POS Solder ST Thru-Hole - Rail/Tube (Alt: 6469062-1) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tube | 0 |
|
$76.6935 | Buy Now |
DISTI #
571-6469062-1
|
Mouser Electronics | Hard Metric Connectors HMZD 4PAIR HDR. ASSY .50MM MO RoHS: Compliant | 0 |
|
$87.4400 | Order Now |
DISTI #
72135304
|
RS | Connector, Hmzd 4Pair Hdr. Assy., 50MM, Mo | TE Connectivity 6469062-1 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$123.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tube | 0Tube |
|
$80.2100 | Buy Now |
DISTI #
AMP6469062-1
|
Heilind Electronics | HMZD 4PAIR HDR. ASSY., 50MM MO | Americas - 0 in Stock |
|
$100.2529 | Buy Now |
|
Onlinecomponents.com | HMZD 4PAIR HDR. ASSY., 50MM MO RoHS: Compliant | 0 |
|
$86.4100 / $253.6000 | Buy Now |
DISTI #
AMP6469062-1
|
Interstate Connecting Components | HMZD 4PAIR HDR. ASSY., 50MM MO | 0 |
|
$100.2529 | Buy Now |
DISTI #
000000000003582226
|
Sager | Hard Metric Connectors HMZD 4PAIR HDR. ASSY .50MM MO Min Qty: 10 | 0 |
|
$113.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6469062-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6469062-1
TE Connectivity
(6469062-1) HMZD 4PAIR HDR. ASSY., 50MM MO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.922 inch | |
Body Depth | 0.527 inch | |
Body Length | 1.966 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |