Part Details for 6469081-1 by TE Connectivity
Results Overview of 6469081-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6469081-1 Information
6469081-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 6469081-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01X0563
|
Newark | Backplane Conn, High Speed, Rcpt, 60Pos, Product Range:Hm-Zd Series, No. Of Contacts:60Contacts, Pitch Spacing:2.5Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:6Rows, Row Pitch:1.5Mm, Connector Type:Backplanerohs Compliant: Yes |Amp Te Connectivity 6469081-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$21.7200 / $31.6100 | Buy Now |
|
DISTI #
6469081-1
|
Avnet Americas | Connector, HM-Zd, 60 Contacts, 2.5 mm, Receptacle, Press Fit, 6 Rows - Rail/Tube (Alt: 6469081-1) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 2250 |
|
$13.2706 / $21.7800 | Buy Now |
|
DISTI #
01X0563
|
Avnet Americas | Connector, HM-Zd, 60 Contacts, 2.5 mm, Receptacle, Press Fit, 6 Rows - Bulk (Alt: 01X0563) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 Partner Stock |
|
$21.4900 / $31.6500 | Buy Now |
|
DISTI #
70087762
|
RS | HM ZD RECPT 3 PR, HMZD 3PR, RECEPTACLE ASSEMBLY Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$22.1400 | Buy Now |
|
|
TE Connectivity | HMZD 3PR, RECEPTACLE ASSEMBLY Number of Positions: 60 Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Polarization High Speed Backplane Connector | 60 1.5 mm .059" With | Part Number: 6469081-1 | Internal Number: 6469081-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 344 |
|
$17.7600 / $27.1700 | Buy Now |
|
DISTI #
AMP6469081-1
|
Heilind Electronics | HMZD 3PR, RECEPTACLE ASSEMBLY | Americas - 15 in Stock |
|
$20.6472 / $20.6473 | Buy Now |
|
DISTI #
AMP6469081-1.P
|
Heilind Electronics | HMZD 3PR, RECEPTACLE ASSEMBLY | Americas - 11 in Stock |
|
$24.6385 / $27.2783 | Buy Now |
|
DISTI #
6469081-1
|
IBS Electronics | 6469081-1 by TE CONNECTIVITY is a high-speed backplane receptacle with 60 positions, 2.5mm pitch, right-angle through-hole mount, gold-plated contacts, polyester housing, and UL94 V-0 flammability rating. Min Qty: 20 Package Multiple: 1 | 2112 |
|
$21.6580 / $38.4720 | Buy Now |
|
DISTI #
AMP6469081-1
|
Interstate Connecting Components | HMZD 3PR, RECEPTACLE ASSEMBLY | 5 |
|
$20.6472 / $20.6473 | Buy Now |
|
DISTI #
AMP6469081-1.P
|
Interstate Connecting Components | HMZD 3PR, RECEPTACLE ASSEMBLY | 3 |
|
$24.6385 / $27.2783 | Buy Now |
US Tariff Estimator: 6469081-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6469081-1
6469081-1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6469081-1 Part Data Attributes
|
|
6469081-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6469081-1
TE Connectivity
HMZD 3PR, RECEPTACLE ASSEMBLY
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Shrouded | |
| Body Breadth | 0.663 Inch | |
| Body Depth | 0.961 Inch | |
| Body Length | 0.982 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 50 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 650vac V | |
| Durability | 250 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 0.38 N | |
| Insulation Resistance | 10000000000 Ω | |
| Insulator Color | Gray | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mains Connector Rating | .7a | |
| Mating Contact Pitch | 0.098 Inch | |
| Mating Contact Row Spacing | 0.059 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 9 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 6 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 1.5 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 0.7 A | |
| Reference Standard | Ul | |
| Shell Material | Phosphor Bronze | |
| Terminal Length | 0.087 Inch | |
| Terminal Pitch | 2.5 Mm | |
| Termination Type | Press Fit | |
| Total Number of Contacts | 60 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.15 N |
Alternate Parts for 6469081-1
This table gives cross-reference parts and alternative options found for 6469081-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6469081-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 973028 | ERNI | Check for Price | Board Connector, 60 Contact(s), 6 Row(s), Female, Right Angle, 0.098 inch Pitch, Press Fit Terminal, Guide Pin, Plug, | 6469081-1 vs 973028 |
| 1469081-1 | TE Connectivity | Check for Price | HMZD 3PR, RECEPTACLE ASSEMBLY | 6469081-1 vs 1469081-1 |
6469081-1 Frequently Asked Questions (FAQ)
-
The recommended torque specification for the 6469081-1 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs) for the screw locks, and 0.2-0.5 Nm (1.7-4.4 in-lbs) for the jack screws.
-
Yes, the 6469081-1 connector is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the 6469081-1 connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and a humidity rating of 95% RH at 40°C.
-
The 6469081-1 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
-
Yes, the 6469081-1 connector is designed to be compatible with other TE Connectivity products, including cable assemblies and PCB connectors.