Part Details for 647-20ABP by Wakefield-Vette
Overview of 647-20ABP by Wakefield-Vette
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 647-20ABP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 3.1°C/W Black Anodized |
717 In Stock |
|
$1.1900 / $2.2400 | Buy Now |
DISTI #
51701392
|
Verical | Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 3.1C/W Black Anodized Min Qty: 30 Package Multiple: 10 Date Code: 1402 | Americas - 680 |
|
$2.0326 / $2.9669 | Buy Now |
|
Quest Components | 88 |
|
$5.9200 / $9.6000 | Buy Now | |
|
Master Electronics | Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 3.1°C/W Black Anodized |
717 In Stock |
|
$1.1900 / $2.2400 | Buy Now |
Part Details for 647-20ABP
647-20ABP CAD Models
647-20ABP Part Data Attributes:
|
647-20ABP
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
647-20ABP
Wakefield-Vette
Heat Sink, Fin, Radial, Aluminum, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 50.8 mm | |
Length | 41.9 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |