-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(647878-1) SERIES 50 & 75 CONTACT,8 AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H3169
|
Newark | Contact, 8Awg, Crimp, Product Range:Power 50/75 Series, Contact Plating:Silver Plated Contacts, Contact Material:Copper, Contact Gender:Pin, Socket, Contact Termination Type:Crimp, Wire Size Awg Min:-, Wire Size Awg Max:8Awg Rohs Compliant: Yes |Amp Te Connectivity 647878-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
42AJ5722
|
Newark | Hd Power Conn Contact 50&75 Sries 8 Awg |Amp Te Connectivity 647878-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5800 | Buy Now |
DISTI #
A114296-ND
|
DigiKey | CONN 8AWG CRIMP SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11440 In Stock |
|
$0.9478 / $1.5700 | Buy Now |
DISTI #
647878-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 647878-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 3073 Factory Stock |
|
$0.9280 | Buy Now |
DISTI #
571-6478781
|
Mouser Electronics | Heavy Duty Power Connectors CONTACT 50&75 SRIES 8 AWG RoHS: Compliant | 21854 |
|
$0.9470 / $1.3200 | Buy Now |
|
Future Electronics | 50 / 75 Series 8 AWG Closed Barrel Amp Power Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 58Bag |
|
$0.9300 / $1.1500 | Buy Now |
DISTI #
AMP647878-1
|
Heilind Electronics | SERIES 50 75 CONTACT8 AWG | Americas - 9050 in Stock |
|
$1.0299 | Buy Now |
|
Onlinecomponents.com | SERIES 50 & 75 CONTACT,8 AWG RoHS: Compliant |
23 In Stock 3073 On Order |
|
$0.9130 / $1.3970 | Buy Now |
DISTI #
647878-1
|
TTI | Heavy Duty Power Connectors CONTACT 50&75 SRIES 8 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 7074 In Stock |
|
$0.9400 / $1.1800 | Buy Now |
DISTI #
647878-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 647878-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 3073 Factory Stock |
|
$0.9280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
647878-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
647878-1
TE Connectivity
(647878-1) SERIES 50 & 75 CONTACT,8 AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 8.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 50 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG |