There are no models available for this part yet.
Overview of 647H/2KX2126 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 647H/2KX2126 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
647H/2KX2126-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 250V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.4844 | Buy Now | |
DISTI #
642-647H/2KX2126
|
Mouser Electronics | Toggle Switches DPDT 10A 125V 17.5mm RoHS: Compliant | 0 |
|
$20.8800 / $26.3900 | Order Now | |
Onlinecomponents.com | Toggle Switch - DPDT - Mom-Off-Mom - 10A 250VAC - 17.50mm Round Actuator - Metal Lever - Tropicalized Case - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$15.8600 / $25.1000 | Buy Now | ||
Master Electronics | Toggle Switch - DPDT - Mom-Off-Mom - 10A 250VAC - 17.50mm Round Actuator - Metal Lever - Tropicalized Case - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$15.8600 / $25.1000 | Buy Now |
CAD Models for 647H/2KX2126 by APEM Inc
Part Data Attributes for 647H/2KX2126 by APEM Inc
647H/2KX2126
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
647H/2KX2126APEM IncVS
-