Part Details for 647H/2K by APEM Inc
Overview of 647H/2K by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 647H/2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0063
|
Newark | Toggle Sw, Dpdt, 15A, 125V, Panel, Switch Operation:(On)-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:600H Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125Vrohs Compliant: Yes |Apem 647H/2K Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.6100 / $24.7100 | Buy Now |
DISTI #
679-3980-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 250V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5680 / $26.4588 | Buy Now |
DISTI #
642-647H/2K
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER RoHS: Compliant | 24 |
|
$21.3900 / $31.1300 | Buy Now |
DISTI #
70428853
|
RS | Toggle Switch DP (On)-Off-(On), 5 A@ 25 V dc, Panel Mount | APEM Components 647H/2K RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0200 / $31.1300 | RFQ |
|
Onlinecomponents.com | Switch Toggle, DPDT Round Lever, Current: 10A, Voltage: 125 VAC,Screw terminal style, Panel Mount RoHS: Compliant | 0 |
|
$13.4500 / $27.1300 | Buy Now |
|
Master Electronics | Switch Toggle, DPDT Round Lever, Current: 10A, Voltage: 125 VAC,Screw terminal style, Panel Mount RoHS: Compliant | 0 |
|
$13.4500 / $27.1300 | Buy Now |
Part Details for 647H/2K
647H/2K CAD Models
647H/2K Part Data Attributes
|
647H/2K
APEM Inc
Buy Now
|
Compare Parts:
647H/2K
APEM Inc
|
Samacsys Manufacturer | Apem |