Part Details for 648H/2 by APEM Inc
Overview of 648H/2 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 648H/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C7316
|
Newark | Switch, Toggle, Dpdt, 15A, 250V, Switch Operation:On-Off-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:600H Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Apem 648H/2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6200 / $18.0200 | Buy Now |
DISTI #
679-1236-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
73 In Stock |
|
$14.3375 / $22.7100 | Buy Now |
DISTI #
642-648H2
|
Mouser Electronics | Toggle Switches DPDT NKL ON-OFF-(ON) RoHS: Compliant | 20 |
|
$14.3300 / $22.7100 | Buy Now |
DISTI #
70428849
|
RS | Toggle Switch DP (On)-Off-On, 5 A @ 25 V dc, Panel Mount | APEM Components 648H/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 24 |
|
$16.1200 / $22.7100 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads RoHS: Compliant |
122 In Stock |
|
$18.2600 / $37.6400 | Buy Now |
DISTI #
79000709
|
Verical | Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 118 |
|
$25.8048 / $47.6456 | Buy Now |
DISTI #
12G2061
|
Bürklin Elektronik | Toggle switch, metal, 2 pole, latching/groping, On-Off-(On), 10 A/400 VAC, nickel-plated/silver-plated, 648H/2 Min Qty: 1 | 295 |
|
$8.4646 / $11.3790 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads RoHS: Compliant |
122 In Stock |
|
$18.2600 / $37.6400 | Buy Now |