Part Details for 648H/2K by APEM Inc
Overview of 648H/2K by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108648-HMC732LC4B | Analog Devices | HMC732LC4B EVALUATION PCB ASSE | |
108648-HMC733LC4B | Analog Devices | HMC733LC4B EVALUATION PCB ASSE | |
108648-HMC586LC4B | Analog Devices | HMC586LC4B EVALUATION PCB ASSE |
Price & Stock for 648H/2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-648H/2K-ND
|
DigiKey | TOGGLE SWITCH 600H HIGH POWER Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9724 | Buy Now |
DISTI #
642-648H2K
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER | 0 |
|
$21.0800 / $28.5600 | Order Now |
DISTI #
70428856
|
RS | Toggle Switch DP (On)-Off-On, 5 A @ 25 V dc, Panel Mount | APEM Components 648H/2K RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4700 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-Off-Mom - 10A 250VAC - 17.50mm Standard Round Actuator - Front Panel Sealing - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$13.4500 / $27.1600 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-Off-Mom - 10A 250VAC - 17.50mm Standard Round Actuator - Front Panel Sealing - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$13.4500 / $27.1600 | Buy Now |
Part Details for 648H/2K
648H/2K CAD Models
648H/2K Part Data Attributes
|
648H/2K
APEM Inc
Buy Now
|
Compare Parts:
648H/2K
APEM Inc
|
Samacsys Manufacturer | Apem |