Part Details for 648H/2T by APEM Inc
Overview of 648H/2T by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 648H/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-648H2T
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 600H HIGH POWER | 0 |
|
$13.9200 / $24.8300 | Order Now |
DISTI #
74998122
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 648H/2T Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1300 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-Off-Mom - 10A 250VAC - 17.50mm Standard Round Actuator - Tropicalized Case - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$11.9200 / $23.6200 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-Off-Mom - 10A 250VAC - 17.50mm Standard Round Actuator - Tropicalized Case - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$11.9200 / $23.6200 | Buy Now |