Part Details for 64900311122 by Wurth Elektronik
Results Overview of 64900311122 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
64900311122 Information
64900311122 by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 64900311122
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96T7994
|
Newark | Rectangular Power Connector, Wr-Mpc4 Series, Through Hole, Header, 3, 4.2 Mm, Pin Rohs Compliant: Yes |Wurth Elektronik 64900311122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$1.3000 / $1.6900 | Buy Now |
|
DISTI #
71071752
|
RS | WR-MPC4, 4.2MM PITCH 3 WAY 1 ROW SHROUDED STRAIGHT PCB HEADER, THROUGH HOLE Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8010 | RFQ |
US Tariff Estimator: 64900311122 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 64900311122
64900311122 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64900311122 Part Data Attributes
|
|
64900311122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
64900311122
Wurth Elektronik
4.20mm Male Single Row Vertical Header WR-MPC4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 0.213 Inch | |
| Body Depth | 0.504 Inch | |
| Body Length | 0.543 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 1500vac V | |
| Durability | 25 Cycles | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | White | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.165 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PCB Contact Pattern | Rectangular | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 9 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.138 Inch | |
| Terminal Pitch | 4.191 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 3 |
64900311122 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 64900311122 can be found in the Wurth Elektronik's PCB Library or in the component's 3D model. It's essential to follow the recommended footprint to ensure proper assembly and thermal management.
-
The 64900311122 has a thermal pad on the bottom side, which should be connected to a thermal via or a copper plane on the PCB to dissipate heat efficiently. Ensure that the thermal pad is not soldered, and a thermal interface material (TIM) is used to fill the gap between the component and the PCB.
-
The 64900311122 has an operating temperature range of -40°C to +125°C. However, the component's performance and reliability may degrade if operated at the extreme ends of this range. It's essential to consider the application's temperature profile and ensure the component is operated within a safe temperature range.
-
To ensure proper soldering, follow the recommended soldering profile and temperature range specified in the datasheet. Use a solder with a melting point below 260°C, and avoid applying excessive heat or mechanical stress during the soldering process.
-
The 64900311122 is an ESD-sensitive component and requires proper handling and storage to prevent damage. Follow standard ESD protection procedures, such as using ESD-safe workstations, wrist straps, and packaging materials, to prevent electrostatic discharge damage.