Part Details for 649H/2G by APEM Inc
Overview of 649H/2G by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 649H/2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649H/2G-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 250V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9040 | Buy Now |
DISTI #
642-649H/2G
|
Mouser Electronics | Toggle Switches Toggle Switch ON-OFF-ON, Dbl RoHS: Compliant | 0 |
|
$23.7900 / $31.0100 | Order Now |
DISTI #
74998129
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 649H/2G Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1800 | RFQ |
|
Onlinecomponents.com | Toggle Switch - DPDT - On-Off-On - 10A 250VAC - 17.50mm Round Actuator - Metal Lever - Black Finish - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$15.2100 / $30.7200 | Buy Now |
|
Master Electronics | Toggle Switch - DPDT - On-Off-On - 10A 250VAC - 17.50mm Round Actuator - Metal Lever - Black Finish - Quick Connect 0.250" (6.3mm). RoHS: Compliant | 0 |
|
$15.2100 / $30.7200 | Buy Now |
Part Details for 649H/2G
649H/2G CAD Models
649H/2G Part Data Attributes:
|
649H/2G
APEM Inc
Buy Now
|
Compare Parts:
649H/2G
APEM Inc
|
Samacsys Manufacturer | Apem |