Part Details for 64XR200AP by TT Electronics Resistors
Overview of 64XR200AP by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 64XR200AP
64XR200AP CAD Models
64XR200AP Part Data Attributes
|
64XR200AP
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
64XR200AP
TT Electronics Resistors
Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, 2516,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
Construction | Trimmer Pot | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.88 mm | |
Package Length | 6.35 mm | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 200 Ω | |
Resistor Type | TRIMMER | |
Rotational Angle | 5400 deg | |
Size Code | 2516 | |
Technology | CERMET | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64XR200AP
This table gives cross-reference parts and alternative options found for 64XR200AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64XR200AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64XR200AP | RES,TAPPED,CERMET,200 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64XR200AP vs 64XR200AP |
64XR200TR | RES,TAPPED,CERMET,200 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64XR200AP vs 64XR200TR |
64XR200TR | Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64XR200AP vs 64XR200TR |
64XR200LF | Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 64XR200AP vs 64XR200LF |