Part Details for 64XR200LF by TT Electronics Resistors
Overview of 64XR200LF by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 64XR200LF
64XR200LF CAD Models
64XR200LF Part Data Attributes
|
64XR200LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
64XR200LF
TT Electronics Resistors
Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2516, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.86 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.19 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 64XR200LF
This table gives cross-reference parts and alternative options found for 64XR200LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 64XR200LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
64XR200AP | RES,TAPPED,CERMET,200 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64XR200LF vs 64XR200AP |
64XR200TR | RES,TAPPED,CERMET,200 OHMS,200WVDC,10% +/-TOL,2516 CASE | TT electronics / BI Technologies | 64XR200LF vs 64XR200TR |
64XR200TR | Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64XR200LF vs 64XR200TR |
64XR200AP | Trimmer, Cermet, 0.25W, 200ohm, 200V, 10% +/-Tol, 2516, | TT Electronics Resistors | 64XR200LF vs 64XR200AP |