Part Details for 64AT22-7 by Honeywell Sensing and Control
Overview of 64AT22-7 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 64AT22-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AT22-7-ND
|
DigiKey | SWITCH TOGGLE 4PDT 7A 115V Min Qty: 20 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$570.6380 | Buy Now |
DISTI #
785-64AT22-7
|
Mouser Electronics | Toggle Switches 4PDT 3POS QC TERM STD LVR TOGGLE SW RoHS: Not Compliant | 1 |
|
$570.6300 / $619.2700 | Buy Now |
DISTI #
71324051
|
RS | Toggles & Rockers | Honeywell 64AT22-7 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$778.1800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-8805/04 Basic Switches, H58 Terminals, Standard Lever, FAA-PMA Approved RoHS: Compliant |
25 In Stock |
|
$551.1600 / $607.1300 | Buy Now |
DISTI #
64AT22-7
|
TTI | Toggle Switches 4PDT 3POS QC TERM STD LVR TOGGLE SW Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$556.3700 / $590.6500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-8805/04 Basic Switches, H58 Terminals, Standard Lever, FAA-PMA Approved RoHS: Compliant |
25 In Stock |
|
$551.1600 / $607.1300 | Buy Now |
Part Details for 64AT22-7
64AT22-7 CAD Models
64AT22-7 Part Data Attributes
|
64AT22-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
64AT22-7
Honeywell Sensing and Control
Toggle Switch, 4PDT, Momentary, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 17.02 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 27.94 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 22.24 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |