There are no models available for this part yet.
Overview of 64AT26-1 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 64AT26-1 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AT26-1-ND
|
DigiKey | SWITCH TOGGLE 4PDT 7A 115V Min Qty: 20 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.1560 | Buy Now | |
DISTI #
785-64AT261
|
Mouser Electronics | Toggle Switches Sealed OI/AT TOG SW ASSEM RoHS: Not Compliant | 0 |
|
$739.6800 | Order Now | |
DISTI #
71324054
|
RS | Toggles & Rockers | Honeywell 64AT26-1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$976.4100 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (On - On - On), Two 23SX39 Basic Switches, Gold-Plated Contacts, Two 21SX39 Basic Switches, Silver Contacts, H58 Terminals, Standard Lever |
5 In Stock |
|
$675.0200 / $729.7600 | Buy Now | ||
DISTI #
64AT26-1
|
TTI | Toggle Switches Sealed OI/AT TOG SW ASSEM Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$681.9900 | Buy Now | |
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (On - On - On), Two 23SX39 Basic Switches, Gold-Plated Contacts, Two 21SX39 Basic Switches, Silver Contacts, H58 Terminals, Standard Lever |
5 In Stock |
|
$675.0200 / $729.7600 | Buy Now |
CAD Models for 64AT26-1 by Honeywell Sensing and Control
Part Data Attributes for 64AT26-1 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|