There are no models available for this part yet.
Overview of 64AT300-3 by Honeywell Sensing and Control / MICRO SWITCH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 64AT300-3 by Honeywell Sensing and Control / MICRO SWITCH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000201419
|
Sager | Toggle Switches Sw Toggle N.O./N.C. 4P 7A 250VAC 28VDC Min Qty: 1 | 0 |
|
$840.0500 / $862.1700 | Buy Now |