Part Details for 64AT303-7 by Honeywell Sensing and Control
Overview of 64AT303-7 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 64AT303-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AT303-7-ND
|
DigiKey | SWITCH TOGGLE 4PDT 7A 115V Min Qty: 20 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$781.0625 | Buy Now |
DISTI #
785-64AT303-7
|
Mouser Electronics | Toggle Switches 4PDT 3POS T2 TypTERM STD LVR TOGGLE SW RoHS: Not Compliant | 0 |
|
$757.3100 | Order Now |
DISTI #
71324062
|
RS | Toggles & Rockers | Honeywell 64AT303-7 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$1,179.1300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-8805/4 Basic Switches, Solder T2 Terminals, Panel and Bushing Seals, Standard Lever | 0 |
|
$791.9800 / $2,324.4400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-8805/4 Basic Switches, Solder T2 Terminals, Panel and Bushing Seals, Standard Lever | 0 |
|
$791.9800 / $2,324.4400 | Buy Now |
Part Details for 64AT303-7
64AT303-7 CAD Models
64AT303-7 Part Data Attributes:
|
64AT303-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
64AT303-7
Honeywell Sensing and Control
Toggle Switch, 4PDT, Momentary, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 17.02 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 27.94 mm | |
Contact (AC) Max Rating R Load | 7A@115VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact (DC) Max Rating R Load | 7A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 1.39 N | |
Sealing | CORROSION PROOF; DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |