There are no models available for this part yet.
Overview of 64AT34-3 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 64AT34-3 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C6825
|
Newark | Sealed Oi Switch |Honeywell 64AT34-3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$945.1100 / $1,035.9900 | Buy Now | |
DISTI #
64AT34-3-ND
|
DigiKey | SWITCH TOGGLE 4PDT 1A 30V Min Qty: 20 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$727.0080 | Buy Now | |
DISTI #
785-64AT34-3
|
Mouser Electronics | Toggle Switches SEALED OI TOGGLES RoHS: Not Compliant | 0 |
|
$1,009.5600 | Order Now | |
DISTI #
71324067
|
RS | Toggles & Rockers | Honeywell 64AT34-3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1,143.2000 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), 23SX39 Basic Switches, Gold-Plated Contacts, H58 Terminals, Standard Lever RoHS: Compliant |
15 In Stock |
|
$767.8800 / $2,288.0500 | Buy Now | ||
DISTI #
64AT34-3
|
TTI | Toggle Switches SEALED OI TOGGLES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 154 In Stock |
|
$783.5500 / $872.0500 | Buy Now | |
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), 23SX39 Basic Switches, Gold-Plated Contacts, H58 Terminals, Standard Lever RoHS: Compliant |
15 In Stock |
|
$767.8800 / $2,288.0500 | Buy Now |
CAD Models for 64AT34-3 by Honeywell Sensing and Control
Part Data Attributes for 64AT34-3 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Type
|
LEVER
|
Body Breadth
|
17.02 mm
|
Body Height
|
27.94 mm
|
Body Length or Diameter
|
27.94 mm
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@30VDC
|
Contact Voltage(DC)-Max
|
30 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
22.24 N
|
Sealing
|
CORROSION PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
WIRE
|