Part Details for 64AT34-5K by Honeywell Sensing and Control
Overview of 64AT34-5K by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64AT34-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AT34-5K-ND
|
DigiKey | SWITCH TOGGLE 4PDT 1A 30V Min Qty: 20 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$763.3440 | Buy Now |
DISTI #
785-64AT34-5K
|
Mouser Electronics | Toggle Switches 4PDT 3POS H58 TERM LOCKING LVR TOGG SW RoHS: Not Compliant | 0 |
|
$795.1500 | Order Now |
DISTI #
71324069
|
RS | Toggles & Rockers | Honeywell 64AT34-5K RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$831.8500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), 23SX39 Basic Switches, Gold-Plated Contacts, H58 Terminals, Locking Lever with White Button Cap (Locked In Center And Extreme Position, Opposite Keyway) RoHS: Compliant |
5 In Stock |
|
$817.6900 / $884.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), 23SX39 Basic Switches, Gold-Plated Contacts, H58 Terminals, Locking Lever with White Button Cap (Locked In Center And Extreme Position, Opposite Keyway) RoHS: Compliant |
5 In Stock |
|
$817.6900 / $884.0000 | Buy Now |
Part Details for 64AT34-5K
64AT34-5K CAD Models
64AT34-5K Part Data Attributes
|
64AT34-5K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
64AT34-5K
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched And Momentary, 1A, 30VDC, Wire Terminal, Locking Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 17.02 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.94 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |