Part Details for 65-0796-098-10 by Franz Binder GmbH & Co
Overview of 65-0796-098-10 by Franz Binder GmbH & Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130796-001LF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, 25mm. | |
10130796-002NELF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, 16mm. | |
10130796-003NELF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, 10mm. |
Price & Stock for 65-0796-098-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,354.6100 | Buy Now |