Part Details for 65-1709-3M by GC Electronics
Overview of 65-1709-3M by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1709A | Analog Devices | LTC3880/-1 Demo Board I Progra | |
LTC1709EG-9#TRPBF | Analog Devices | 2-Phase, 5-B VID, C Mode, Hi E | |
LTC1709EG#PBF | Analog Devices | 2-Phase, 5-B Adj,Hi Eff, Sync |
Price & Stock for 65-1709-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-65-1709-3M-ND
|
DigiKey | CABLE ASSEMBLY AUDIO 375M 3(RCA) Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$12.8900 / $15.1900 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Audio 3.75m 3(RCA) to 3(RCA) PL-PL RoHS: Compliant |
8 In Stock |
|
$17.8100 / $22.1300 | Buy Now |
|
Master Electronics | Cable Assembly Audio 3.75m 3(RCA) to 3(RCA) PL-PL RoHS: Compliant |
8 In Stock |
|
$17.8100 / $22.1300 | Buy Now |