Part Details for 65-201000 by ITW Switches
Overview of 65-201000 by ITW Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 65-201000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8376
|
Newark | Microswitch, Pin Plunger, Spdt 10A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:10A, Contact Voltage Dc Nom:28Vdc Rohs Compliant: Yes |Itw Switches 65-201000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2600 / $110.3300 | Buy Now |
DISTI #
850-65-201000
|
Mouser Electronics | Basic / Snap Action Switches SEALED 10AMP SUBMINI SW/PIN PLUNGER RoHS: Compliant | 55 |
|
$75.5900 / $106.0900 | Buy Now |
DISTI #
4338000
|
element14 Asia-Pacific | MICROSWITCH, PIN PLUNGER, SPDT 10A 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$69.9584 / $89.9560 | Buy Now |
DISTI #
4338000
|
Farnell | MICROSWITCH, PIN PLUNGER, SPDT 10A 250V RoHS: Compliant Min Qty: 1 Lead time: 73 Weeks, 2 Days Container: Each | 0 |
|
$94.5944 / $108.7960 | Buy Now |
Part Details for 65-201000
65-201000 CAD Models
65-201000 Part Data Attributes
|
65-201000
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
65-201000
ITW Switches
Snap Acting/Limit Switch, SPDT, Momentary, 1.57mm, Solder Terminal, Pin Plunger Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | ITW Switches | |
Actuator Travel | 1.57 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 17.52 mm | |
Body Length or Diameter | 22.35 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 1.27 mm | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |