Part Details for 65-80041 by Amphenol Sine Systems
Overview of 65-80041 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65-80041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8602
|
Newark | 2Mm Socket Contact. Wire Range 12Awg /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel 65-80041 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
889-65-80041-ND
|
DigiKey | 2MM SOCKET CONTACT. WIRE RANGE 1 Min Qty: 1000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2002 | Buy Now |
DISTI #
71123339
|
RS | 2mm Socket Contact. Wire range 12AWG | Amphenol Sine Systems 65-80041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 948 |
|
$1.5600 | Buy Now |
DISTI #
AME65-80041
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.2633 / $1.3716 | Buy Now | |
|
Onlinecomponents.com | 2mm Socket Contact. Wire range 12AWG RoHS: Compliant | 0 |
|
$1.2200 / $1.7800 | Buy Now |
DISTI #
AME65-80041
|
Interstate Connecting Components | 0 |
|
$1.2633 / $1.3716 | Buy Now |