Part Details for 65.31.8.024.0309 by FINDER SpA
Overview of 65.31.8.024.0309 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65.31.8.024.0309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65.31.8.024.0309
|
TME | Relay: electromagnetic power Min Qty: 1 | 0 |
|
$10.3600 / $11.7800 | RFQ |
Part Details for 65.31.8.024.0309
65.31.8.024.0309 CAD Models
65.31.8.024.0309 Part Data Attributes:
|
65.31.8.024.0309
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
65.31.8.024.0309
FINDER SpA
Electromechanical Relay, SPST-NO, BBM, AC/DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 32.2 mm | |
Body Height | 42.2 mm | |
Body Length or Diameter | 36.5 mm | |
Coil Operate Voltage(AC) | 19.2 V | |
Coil Resistance | 74 Ω | |
Coil Voltage(AC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 5000VA@400VAC | |
Contact (AC) Max Rating R Load | 40A@400VAC | |
Contact Current(AC)-Max | 40 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Operate Time | 10 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 36.5mm x 32.2mm x 42.2mm | |
Relay Action | BBM | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Release Time | 12 ms | |
Terminal Length | 0.009601219202438406 inch | |
Termination Type | QUICK CONNECT |