Part Details for 65.31.8.110.0000 by FINDER SpA
Overview of 65.31.8.110.0000 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 65.31.8.110.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65.31.8.110.0000
|
TME | Relay: electromagnetic power, SPST-NO + SPST-NC, Ucoil: 110VAC Min Qty: 1 | 0 |
|
$12.3700 / $14.0700 | RFQ |
Part Details for 65.31.8.110.0000
65.31.8.110.0000 CAD Models
65.31.8.110.0000 Part Data Attributes
|
65.31.8.110.0000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
65.31.8.110.0000
FINDER SpA
Electromechanical Relay, BBM, AC/DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 32.2 mm | |
Body Height | 42.2 mm | |
Body Length or Diameter | 36.5 mm | |
Coil Operate Voltage(AC) | 88 V | |
Coil Resistance | 1600 Ω | |
Coil Voltage(AC)-Max | 121 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 5000VA@400VAC | |
Contact (AC) Max Rating R Load | 40A@400VAC | |
Contact Current(AC)-Max | 40 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Operate Time | 10 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 36.5mm x 32.2mm x 42.2mm | |
Relay Action | BBM | |
Release Time | 12 ms | |
Terminal Length | 0.009601219202438406 inch | |
Termination Type | QUICK CONNECT |