There are no models available for this part yet.
Overview of 65.61.9.048.0300 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 65.61.9.048.0300 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65.61.9.048.0300
|
TME | Relay: electromagnetic power, SPST-NO + SPST-NC, Ucoil: 48VDC Min Qty: 1 | 0 |
|
$11.9700 / $13.6300 | RFQ |
CAD Models for 65.61.9.048.0300 by FINDER SpA
Part Data Attributes for 65.61.9.048.0300 by FINDER SpA
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FINDER SPA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Breadth
|
32.2 mm
|
Body Height
|
42.2 mm
|
Body Length or Diameter
|
36.5 mm
|
Coil Operate Voltage(DC)
|
40.8 V
|
Coil Power
|
1300 mW
|
Coil Resistance
|
1770 Ω
|
Coil Voltage(DC)-Max
|
52.8 V
|
Coil Voltage-Nom
|
48 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
7500VA@400VAC
|
Contact (AC) Max Rating R Load
|
50A@400VAC
|
Contact Current(AC)-Max
|
50 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Input Switching Control Type
|
Random
|
Number of Terminals
|
8
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
36.5mm x 32.2mm x 42.2mm
|
Relay Action
|
MBB
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST-NO
|
Release Time
|
4 ms
|
Terminal Length
|
0.005100330200660402 inch
|
Termination Type
|
SOLDER
|