Part Details for 65.61.9.110.0300 by FINDER SpA
Overview of 65.61.9.110.0300 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 65.61.9.110.0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65.61.9.110.0300
|
TME | Relay: electromagnetic power, SPST-NO + SPST-NC, Ucoil: 110VDC Min Qty: 1 | 0 |
|
$11.6300 / $13.2300 | RFQ |
Part Details for 65.61.9.110.0300
65.61.9.110.0300 CAD Models
65.61.9.110.0300 Part Data Attributes
|
65.61.9.110.0300
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
65.61.9.110.0300
FINDER SpA
Electromechanical Relay, SPST-NO, MBB, 121VDC (Coil), Random, AC/DC Output
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 32.2 mm | |
Body Height | 42.2 mm | |
Body Length or Diameter | 36.5 mm | |
Coil Operate Voltage(DC) | 93.5 V | |
Coil Resistance | 9420 Ω | |
Coil Voltage(DC)-Max | 121 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 7500VA@400VAC | |
Contact (AC) Max Rating R Load | 50A@400VAC | |
Contact Current(AC)-Max | 50 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 36.5mm x 32.2mm x 42.2mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Release Time | 4 ms | |
Terminal Length | 0.005100330200660402 inch | |
Termination Type | SOLDER |