Part Details for 650.2999.028 by Altech Corporation
Overview of 650.2999.028 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N242-999NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
71V2558S100PF/2999 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB | |
71V2558S133PF/2999 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT PB |
Price & Stock for 650.2999.028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK8707
|
Newark | Inductive Sensor |Altech 650.2999.028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.9100 / $196.8900 | Buy Now |
DISTI #
650.2999.028-ND
|
DigiKey | INDUCTIVE SENSOR KIB-Q12PS/004-K Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.5000 | Buy Now |
DISTI #
845-6502999028
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR | 0 |
|
$152.8500 / $155.4900 | Order Now |
DISTI #
71238696
|
RS | INDUCTIVE SENSOR, KIB-Q12PS/004-KL2E | Altech Corp 650.2999.028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$150.0700 / $163.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$133.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.9000 / $164.2600 | Buy Now |
DISTI #
10049024
|
TestEquity LLC | Altech 650.2999.028 Inductive Sensor KIB-Q12PS/004-KL2E | 0 |
|
$161.1900 | Buy Now |
Part Details for 650.2999.028
650.2999.028 CAD Models
650.2999.028 Part Data Attributes
|
650.2999.028
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
650.2999.028
Altech Corporation
Inductive Sensor, 4mm Min, 4mm Max, 200mA, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | IP 67, SHORT CIRCUIT PROTECTION | |
Body Breadth | 12 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 55 mm | |
Housing | COPPER ZINC LEAD | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | 4 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 200mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |