Part Details for 6500-BKF-4550S/5 by BEVCO Ergonomic Seating
Overview of 6500-BKF-4550S/5 by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00SL | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2323 | |
165-00L | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2020 | |
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 6500-BKF-4550S/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10031928
|
Techni-Tool, Inc. | Bevco 6500-BKF-4550S/5 Upholstered Chair, Large Back, Non-Tilt, Black Nylon Base, Adj. Height 5"-35", Integra Series | 0 |
|
$405.0000 | Buy Now |
DISTI #
10031928
|
TestEquity LLC | Bevco 6500-BKF-4550S/5 Upholstered Chair, Large Back, Non-Tilt, Black Nylon Base, Adj. Height 5"-35", Integra Series | 0 |
|
$405.0000 | Buy Now |