Part Details for 6500.19.A by HUBER+SUHNER
Overview of 6500.19.A by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 6500.19.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6153
|
Newark | Rf Terminator, Sma Plug, 50 Ohm, 18Ghz Rohs Compliant: Yes |Huber+Suhner 6500.19.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
455-650019A
|
Mouser Electronics | RF Terminators | 2 |
|
$111.6200 / $127.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$72.7300 / $129.1300 | Buy Now | |
DISTI #
3770117
|
element14 Asia-Pacific | RF TERMINATOR, SMA PLUG, 50 OHM, 18GHZ RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$117.3391 / $137.0954 | Buy Now |
DISTI #
3770117
|
Farnell | RF TERMINATOR, SMA PLUG, 50 OHM, 18GHZ RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 3 |
|
$110.8453 / $148.0815 | Buy Now |
Part Details for 6500.19.A
6500.19.A CAD Models
6500.19.A Part Data Attributes
|
6500.19.A
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6500.19.A
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 28.75 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.1 |
Alternate Parts for 6500.19.A
This table gives cross-reference parts and alternative options found for 6500.19.A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6500.19.A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6500.19.B | RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm | HUBER+SUHNER | 6500.19.A vs 6500.19.B |