Part Details for 6500.19.A by HUBER+SUHNER
Overview of 6500.19.A by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 6500.19.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6153
|
Newark | Rf Terminator, Sma Plug, 50 Ohm, 18Ghz Rohs Compliant: Yes |Huber+Suhner 6500.19.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
455-650019A
|
Mouser Electronics | RF Terminators | 2 |
|
$111.6200 / $127.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$72.7300 / $129.1300 | Buy Now | |
DISTI #
3770117
|
element14 Asia-Pacific | RF TERMINATOR, SMA PLUG, 50 OHM, 18GHZ RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$117.2421 / $136.9821 | Buy Now |
DISTI #
3770117
|
Farnell | RF TERMINATOR, SMA PLUG, 50 OHM, 18GHZ RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 3 |
|
$111.1481 / $148.4860 | Buy Now |
Part Details for 6500.19.A
6500.19.A CAD Models
6500.19.A Part Data Attributes
|
6500.19.A
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6500.19.A
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | SMA-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 28.75 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.1 |