Part Details for 650038-000 by TE Connectivity
Overview of 650038-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for 650038-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCD-436-0110
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | D-436-0110 RoHS: Compliant |
71 In Stock |
|
$0 | Buy Now |
DISTI #
RYCD-436-0110
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
650038-000
|
Avnet Asia | Splice Terminal 27.94mm Tin (Alt: 650038-000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | 0 |
|
$9.4101 / $10.6030 | Buy Now |
DISTI #
3190628
|
Farnell | D-436-0110 RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 5 Days Container: Each | 0 |
|
$8.8314 | Buy Now |
Part Details for 650038-000
650038-000 CAD Models
650038-000 Part Data Attributes
|
650038-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650038-000
TE Connectivity
D-436-0110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 20 AWG |