Part Details for 65004 SL002 by Alpha Wire
Overview of 65004 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65004 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2417
|
Newark | Unshielded Multiconductor Cable 4 Conductor 20Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 65004 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$870.5100 | Buy Now |
DISTI #
65004SL002-500-ND
|
DigiKey | CABLE 4COND 20AWG SLATE 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$689.1940 / $745.1100 | Buy Now |
DISTI #
602-65004-500
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4C UNSHLD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$699.0400 / $740.7200 | Order Now |
DISTI #
70139711
|
RS | Multiconductor, Flexible, 4C, 20AWG, Stranded, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65004 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 1 |
|
$745.1100 | Buy Now |