Part Details for 6500760004 by TE Connectivity
Overview of 6500760004 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6500760004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6500760004
|
Avnet Americas | Cable Accessories Splice Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 6500760004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.4304 / $2.7440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.5200 | Buy Now |
DISTI #
RYCD-436-38CS454
|
Heilind Electronics | 6500760004 | Americas - 0 in Stock |
|
$2.5075 / $2.9254 | Buy Now |
|
Onlinecomponents.com | Butt Splice - Yellow - 16 AWG - 12 AWG - 3.37 mm² - PVDF (Polyvinylidene Fluoride). RoHS: Compliant |
6786 In Stock |
|
$0 | Buy Now |
|
Quest Components | WIRE TERMINAL, 2.94MM2 | 1100 |
|
$2.0687 / $5.6418 | Buy Now |
DISTI #
RYCD-436-38CS454
|
Interstate Connecting Components | 6500760004 | 0 |
|
$2.5075 / $2.9254 | Buy Now |
DISTI #
000000000006399828
|
Sager | Solder Sleeves & Shield Tubing D-436-38CS454 Min Qty: 1 | 0 |
|
$2.5100 / $2.8600 | Buy Now |
Part Details for 6500760004
6500760004 CAD Models
6500760004 Part Data Attributes
|
6500760004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6500760004
TE Connectivity
Wire Terminal, 2.94mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.94 mm2 | |
Wire Gauge | 12 AWG |