Part Details for 65007CY SL005 by Alpha Wire
Overview of 65007CY SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65007CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8242
|
Newark | Shielded Multiconductor Cable, 7 Conductor, 20Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 65007CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$670.5600 | Buy Now |
DISTI #
3937-65007CYSL005-ND
|
DigiKey | CABLE 7COND 20AWG SLATE SHLD Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,194.7100 | Buy Now |
DISTI #
65007CYSL005-ND
|
DigiKey | CABLE 7COND 20AWG SLATE SHLD Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.3089 | Buy Now |
DISTI #
602-65007CY
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 7 Conductor 600V Braid PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$530.9400 | Order Now |
DISTI #
70139820
|
RS | Multiconductor, Flexible, 7C, 20AWG, Braid, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65007CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$580.8700 | RFQ |
Part Details for 65007CY SL005
65007CY SL005 CAD Models
65007CY SL005 Part Data Attributes
|
65007CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
65007CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |