Part Details for 650082-000 by TE Connectivity
Overview of 650082-000 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 650082-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7235
|
Newark | Solder Sleeves & Shield Tubing Blue Stub Splice |Raychem Te Connectivity 650082-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 | Buy Now |
DISTI #
2266-650082-000-ND
|
DigiKey | CONN INLINE 779-2680 CMA CRIMP Min Qty: 25 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
798 In Stock |
|
$2.9100 / $3.0800 | Buy Now |
DISTI #
650082-000-ND
|
DigiKey | CONN INLINE 779-2680 CMA CRIMP Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4416 | Buy Now |
DISTI #
650082-000
|
Avnet Americas | Splice Terminal 16-20AWG 27.94mm 6.99mm Tin - Bulk (Alt: 650082-000) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Bulk | 470 Factory Stock |
|
$2.9140 / $3.2900 | Buy Now |
DISTI #
73J7755
|
Avnet Americas | Splice Terminal 16-20AWG 27.94mm 6.99mm Tin - Bulk (Alt: 73J7755) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 598 Partner Stock |
|
$4.0100 / $5.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 | 0 |
|
$3.0200 | Buy Now |
DISTI #
RYCD-436-58
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-436-58 | Americas - 12 in Stock |
|
$3.4559 / $3.5075 | Buy Now |
|
Onlinecomponents.com | Parallel Splice - 20 AWG-16 AWG - 1.21 mm² - Copper Alloy - Insulated. RoHS: Compliant | 0 |
|
$2.7700 / $3.4200 | Buy Now |
DISTI #
73586478
|
Verical | Connector Terminals, Splice Terminal 16-20AWG Copper Alloy Blue 27.94mm Tin Bag/Box Min Qty: 470 Package Multiple: 470 | Americas - 470 |
|
$3.9425 | Buy Now |
DISTI #
77313432
|
Verical | Connector Terminals, Splice Terminal 16-20AWG Copper Alloy Blue 27.94mm Tin Bag/Box Min Qty: 30 Package Multiple: 1 | Americas - 70 |
|
$3.3333 / $3.4109 | Buy Now |
Part Details for 650082-000
650082-000 CAD Models
650082-000 Part Data Attributes:
|
650082-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650082-000
TE Connectivity
D-436-58
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.21 mm2 | |
Wire Gauge | 16 AWG |