Part Details for 650084-000 by TE Connectivity
Overview of 650084-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650084-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9810
|
Newark | Solder Sleeves&shield Tubing Wire Splice Blue |Raychem Te Connectivity 650084-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $9.8800 | Buy Now |
DISTI #
70AH7780
|
Newark | Wire Splice, Crimp, Blue, 16Awg, 1.21Mm2 Rohs Compliant: Yes |Raychem Te Connectivity 650084-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $12.2900 | Buy Now |
DISTI #
A132268-ND
|
DigiKey | CONN INLINE 779-2680 CMA CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
245 In Stock |
|
$5.1125 / $6.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$7.5900 | Buy Now |
DISTI #
RYCD-436-60
|
Heilind Electronics | 650084-000 | Americas - 0 in Stock |
|
$8.7059 / $8.8358 | Buy Now |
|
Onlinecomponents.com | D-436-60 RoHS: Compliant | 0 |
|
$5.3700 / $10.4200 | Buy Now |
DISTI #
650084-000
|
TTI | Solder Sleeves & Shield Tubing D-436-60 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 700 In Stock |
|
$5.5900 / $7.7100 | Buy Now |
DISTI #
RYCD-436-60
|
Interstate Connecting Components | 650084-000 | 0 |
|
$8.7059 / $8.8358 | Buy Now |
|
Master Electronics | D-436-60 RoHS: Compliant | 0 |
|
$5.3700 / $10.4200 | Buy Now |
Part Details for 650084-000
650084-000 CAD Models
650084-000 Part Data Attributes:
|
650084-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650084-000
TE Connectivity
D-436-60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.21 mm2 | |
Wire Gauge | 16 AWG |