Part Details for 6500FE 010U1000 by Belden Inc
Overview of 6500FE 010U1000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6500FE 010U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8539
|
Newark | Multicore Cable, 2Cond, 22Awg/Pvc/1000Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Product Range:-Rohs Compliant: Yes |Belden 6500FE 010U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$137.7800 | Buy Now |
DISTI #
05M3232
|
Newark | 2 #22 Flrst Fs Flrst |Belden 6500FE 010U1000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.1990 | Buy Now |
DISTI #
BEL8750-1000-ND
|
DigiKey | CABLE 2COND 22AWG BLK SHLD Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2306 | Buy Now |
DISTI #
566-6500FE-U1000-10
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C STRAND 1000ft BOX BLACK RoHS: Compliant | 0 |
|
$178.7100 / $178.7400 | Order Now |
DISTI #
70927546
|
RS | Cable, 2C, 22AWG, 7x30, BC, LSPVC ins, Foil, Black LS PVC jkt, CMP | Belden 6500FE 010U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$173.6200 | RFQ |