There are no models available for this part yet.
Overview of 6500PE 0101000 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 6500PE 0101000 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74R0894
|
Newark | 2 #22 Flrst Fs Flrst/ Black |Belden 6500PE 0101000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$466.5400 / $502.6400 | Buy Now | |
DISTI #
BEL7518-1000-ND
|
DigiKey | CABLE 2COND 22AWG BLK SHLD Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4347 | Buy Now | |
DISTI #
566-6500PE0101000
|
Mouser Electronics | Multi-Conductor Cables 2 #22 FLRST FS FLRST RoHS: Compliant | 0 |
|
$441.2300 / $450.1500 | Order Now | |
DISTI #
71937699
|
RS | Security & Commercial Audio Cable, CMP, 2C/22Awg, Beldfoil Shield, Black LS PVC | Belden 6500PE 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$422.8300 / $454.6500 | RFQ |