Part Details for 650101-000 by TE Connectivity
Overview of 650101-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 650101-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9811
|
Newark | Solder Sleeves&shield Tubing D-436-78 |Raychem Te Connectivity 650101-000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7400 | Buy Now |
DISTI #
650101-000-ND
|
DigiKey | CONN INLINE 1900-6755 CMA CRIMP Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2515 | Buy Now |
DISTI #
650101-000
|
Avnet Americas | Splice Terminal 12-18AWG 6.99mm 3.89mm Nickel - Bulk (Alt: 650101-000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$8.2600 / $9.9400 | Buy Now |
DISTI #
571-650101-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing D-436-78 RoHS: Compliant | 0 |
|
$10.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks Container: Box | 0Box |
|
$9.1600 | Buy Now |
DISTI #
RYCD-436-78
|
Heilind Electronics | 650101-000 | Americas - 3 in Stock |
|
$10.2941 / $10.4478 | Buy Now |
|
Onlinecomponents.com | D-436-78 RoHS: Compliant |
566 In Stock |
|
$8.7500 / $9.9300 | Buy Now |
DISTI #
63407119
|
Verical | Conn Terminals Splice Terminal 12-18AWG Copper Alloy Yellow 6.99mm Nickel Bag/Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 565 |
|
$11.0545 / $12.9129 | Buy Now |
DISTI #
650101-000
|
TTI | Solder Sleeves & Shield Tubing D-436-78 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$8.7500 / $9.1700 | Buy Now |
DISTI #
RYCD-436-78
|
Interstate Connecting Components | 650101-000 | 1 |
|
$10.2941 / $10.4478 | Buy Now |
Part Details for 650101-000
650101-000 CAD Models
650101-000 Part Data Attributes
|
650101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650101-000
TE Connectivity
D-436-78
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.94 mm2 | |
Wire Gauge | 12 AWG |