There are no models available for this part yet.
Overview of 65010_N-50-2/133_NE by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-806501050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. | |
54242-806501000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 65010_N-50-2/133_NE by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK2829
|
Newark | Rf Terminator, N Type Jack, 18Ghz Rohs Compliant: Yes |Huber+Suhner 65010_N-50-2/133_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.6600 | Buy Now | |
DISTI #
3628-65010_N-50-2/133_NE-ND
|
DigiKey | COAXIAL TERMINATION, 50 OHM, N, Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$257.9852 / $288.7900 | Buy Now | |
DISTI #
455-65010N502133NE
|
Mouser Electronics | RF Terminators COAXIAL TERMINATION, 50 Ohm, N, jack (female) RoHS: Compliant | 0 |
|
$257.9500 / $288.7300 | Order Now | |
Onlinecomponents.com | Coaxial Termination, 50 Ohm, N, jack (female) RoHS: Compliant | 0 |
|
$236.0000 / $272.3100 | Buy Now |