Part Details for 65010_SMA-50-1/19-_NE by HUBER+SUHNER
Overview of 65010_SMA-50-1/19-_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 65010_SMA-50-1/19-_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2832
|
Newark | Rf Terminator, Sma Plug, 18Ghz, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 65010_SMA-50-1/19-_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.8100 | Buy Now |
DISTI #
3628-65010_SMA-50-1/19-_NE-ND
|
DigiKey | CONN TREM PLUG MALE PIN SMA 50OH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$257.2812 / $288.0000 | Buy Now |
DISTI #
455-65010SMA50119NE
|
Mouser Electronics | RF Terminators SMA plug(m), 10W | 0 |
|
$257.2800 / $287.9400 | Order Now |
|
Onlinecomponents.com | Coaxial Termination, 50 Ohm, SMA, plug (male) RoHS: Compliant | 0 |
|
$238.3000 / $275.6400 | Buy Now |
Part Details for 65010_SMA-50-1/19-_NE
65010_SMA-50-1/19-_NE CAD Models
65010_SMA-50-1/19-_NE Part Data Attributes
|
65010_SMA-50-1/19-_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
65010_SMA-50-1/19-_NE
HUBER+SUHNER
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | SMA-M, I/P POWER-MAX(PEAK)=500W | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.4 |