Part Details for 650132-000 by TE Connectivity
Overview of 650132-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650132-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650132-000
|
Avnet Americas | Splice Terminal 20-26AWG 12.95mm 2.03mm Nickel - Bulk (Alt: 650132-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$10.1008 / $12.1552 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$10.9800 | Buy Now |
DISTI #
RYCD-436-88
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-436-88 | Americas - 0 in Stock |
|
$12.5882 / $12.7761 | Buy Now |
|
Onlinecomponents.com | D-436-88 RoHS: Compliant | 0 |
|
$10.6300 / $29.1000 | Buy Now |
DISTI #
650132-000
|
Avnet Americas | Splice Terminal 20-26AWG 12.95mm 2.03mm Nickel - Bulk (Alt: 650132-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$10.1008 / $12.1552 | Buy Now |
DISTI #
650132-000
|
Avnet Americas | Splice Terminal 20-26AWG 12.95mm 2.03mm Nickel - Bulk (Alt: 650132-000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$10.1008 / $12.1552 | Buy Now |
DISTI #
RYCD-436-88
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-436-88 | 0 |
|
$12.5882 / $12.7761 | Buy Now |
DISTI #
000000000006399835
|
Sager | Solder Sleeves & Shield Tubing D-436-88 Min Qty: 500 | 0 |
|
$7.5600 / $11.9800 | Buy Now |
DISTI #
650132-000
|
Avnet Abacus | Splice Terminal 20-26AWG 12.95mm 2.03mm Nickel (Alt: 650132-000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
650132-000
|
Avnet Asia | Splice Terminal 20-26AWG 12.95mm 2.03mm Nickel (Alt: 650132-000) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 58 Weeks, 0 Days | 0 |
|
$12.2125 / $13.7606 | Buy Now |
Part Details for 650132-000
650132-000 CAD Models
650132-000 Part Data Attributes
|
650132-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650132-000
TE Connectivity
0.61mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.61 mm2 | |
Wire Gauge | 20 AWG |