Part Details for 650150-000 by TE Connectivity
Overview of 650150-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650150-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9816
|
Newark | Terminals D-436-0119 |Raychem Te Connectivity 650150-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6800 / $9.4300 | Buy Now |
DISTI #
A125981-ND
|
DigiKey | CONN INLINE 304-1510 CMA CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
267 In Stock |
|
$5.0782 / $8.5300 | Buy Now |
DISTI #
650150-000
|
Avnet Americas | SPLICE TERMINAL - Bulk (Alt: 650150-000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3306 / $5.2114 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 | 0 |
|
$4.7100 | Buy Now |
DISTI #
RYCD-436-0119
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.6866 / $5.4776 | Buy Now | |
|
Onlinecomponents.com | D-436-0119 RoHS: Compliant |
180 In Stock |
|
$3.8400 / $7.4800 | Buy Now |
DISTI #
650150-000
|
TTI | Terminals D-436-0119 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.4500 / $4.8200 | Buy Now |
DISTI #
650150-000
|
Avnet Americas | SPLICE TERMINAL - Bulk (Alt: 650150-000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3306 / $5.2114 | Buy Now |
DISTI #
650150-000
|
Avnet Americas | SPLICE TERMINAL - Bulk (Alt: 650150-000) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3306 / $5.2114 | Buy Now |
DISTI #
RYCD-436-0119
|
Interstate Connecting Components | 0 |
|
$3.6866 / $5.4776 | Buy Now |
Part Details for 650150-000
650150-000 CAD Models
650150-000 Part Data Attributes
|
650150-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
650150-000
TE Connectivity
D-436-0119
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 20 AWG |