Part Details for 650201001G by AUREL Spa
Overview of 650201001G by AUREL Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650201001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX-12E-2TK
|
TME | Module: RF, AM transmitter, ASK, 433.92MHz, 12VDC, 65x37x15mm, 10mA Min Qty: 1 | 29 |
|
$13.7000 / $17.7300 | Buy Now |