Part Details for 650201426G by AUREL Spa
Overview of 650201426G by AUREL Spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650201426G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TX-SMD-AI
|
TME | Module: RF, AM transmitter, AM,ASK, 433.92MHz, 1.8÷3.3VDC, 11mA Min Qty: 1 | 0 |
|
$3.8500 / $4.6300 | RFQ |