Part Details for 650201455G by AUREL Spa
Overview of 650201455G by AUREL Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 650201455G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36279036
|
Verical | Bidirectional Radio Control Operating at 868.3 MHz Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$126.3869 | Buy Now |
DISTI #
ENC-8LR
|
TME | Module: RF, FM transceiver, LoRa, 868.3MHz, GPIO, -126dBm, 12÷26VDC Min Qty: 1 | 0 |
|
$74.4800 / $74.8400 | RFQ |