Part Details for 65025 SL005 by Alpha Wire
Overview of 65025 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65025 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2442
|
Newark | Unshielded Multiconductor Cable 25 Conductor 20Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:25Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 65025 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,325.0500 | Buy Now |
DISTI #
65025SL005-ND
|
DigiKey | CABLE 25COND 20AWG SLATE 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
4 In Stock |
|
$1,049.0533 / $1,064.4700 | Buy Now |
DISTI #
602-65025
|
Mouser Electronics | Multi-Conductor Cables 20AWG 25C UNSHLD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,049.0400 | Order Now |
DISTI #
70139730
|
RS | Multiconductor, Flexible, 25C, 20AWG, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65025 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,064.4700 | RFQ |
Part Details for 65025 SL005
65025 SL005 CAD Models
65025 SL005 Part Data Attributes:
|
65025 SL005
Alpha Wire
Buy Now
|
Compare Parts:
65025 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |